Sensata DP4RSC60D60B

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 73.5mm
$ 514.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4RSC60D60B.

IHS

Datasheet7 pages14 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

SensataDP4R60D60
Relay SSR 20mA 15V DC-IN 60A 48V DC-OUT 4-Pin
Sensata /CrydomDP4R60E60
Relay Solid State; 32V DC Control; SPST-NO; 48V DC 60A Load
Contactor;PH DC H Bridge SS/SS 48V 60A 32V CNT

Descriptions

Descriptions of Sensata DP4RSC60D60B provided by its distributors.

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 73.5mm
SOLID STATE CONTACTOR DC REVERSING; Control Voltage Range:4.5VDC to 15VDC; Operating Voltage Range:1VDC to 48VDC; Load Current:60A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2.5kV
CONTACTORS, SS/B 48V 60A 15VDC CTL; Supply Current:20mA; Supply Voltage:15V DC; Operating Voltage:48V; Load Current Inductive:15A; Load Current Resistive:60A; Contactor Direction:Reversing; Relay Mounting:Panel; Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND