Sensata DP4RSA60D60

Contactor; Ph DC H Bridge Ss/ss 48V 60A 15V Cnt
$ 534.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4RSA60D60.

IHS

Datasheet7 pages14 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

SensataDP4R60D60
RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 3.9878mm
Sensata /CrydomDP4R60E60
RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 3.9878mm
SensataDP4R60D60B
RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 73.5mm
Relay; 5 to 24 VDC; Solid State; 60 A; DIN Rail; 4000 VAC; -30 C;
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 45A Load

Descriptions

Descriptions of Sensata DP4RSA60D60 provided by its distributors.

Contactor;PH DC H Bridge SS/SS 48V 60A 15V CNT
Relay SSR 1mA 15V DC-IN 60A 48V DC-OUT 8-Pin
SSR REVERSING CONTACTOR PANEL MOUNT SS/SS 48VDC/60A 15VDC
CRYDOM DP4RSA60D60 Contactor, Panel, 48 V
RELAY SSR CONTACT 48VDC 60A 15V
SSR REVERSG CONTACTOR PM SS/SS
CONTACTORS, SS/SS 48V 60A 15VDC CTL; Supply Current:20mA; Supply Voltage:15V DC; Operating Voltage:48V; Load Current Inductive:15A; Load Current Resistive:60A; Contactor Direction:Reversing; Relay Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND