Sensata DC200D10C

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc
$ 105.725

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC200D10C.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

Sensata /CrydomDC200D10
SPST-NO SOLID STATE RELAY SCREW SMNT, INSTANTANEOUS MOSFET, 10 A, 32 V DC
SensataDC100A10C
Relay SSR 13mA 140V AC-IN 10A 72V DC-OUT 4-Pin
SensataDC100A10
Relay SSR 13mA 140V AC-IN 10A 72V DC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN

Descriptions

Descriptions of Sensata DC200D10C provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc
Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC /10A 4-32VDC
Relay SSR 12mA 32V DC-IN 10A 150V DC-OUT 4-Pin
SSR, 10A, 200VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 150V DC; Contact Configuration:-; Load Current:10A; Switching Mode:-; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:71A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND