Sensata DC100D20C

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 20 A, 32 V dc
$ 115.585

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC100D20C.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-24.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

Sensata /CrydomDC100D20
SPST-NO SOLID STATE RELAY SCREW SMNT, INSTANTANEOUS MOSFET, 20 A, 32 V DC
Sensata /CrydomDC60D20
Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/ 20A 4-32VDC
SensataDC60A20C
Solid State Relays - Industrial Mount Ssr Dc Output 48Vdc/20A 90-140Vac
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata DC100D20C provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 20 A, 32 V dc
Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/20A 4-32VDC
Relay SSR 12mA 32V DC-IN 20A 72V DC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 100VDC/20A 4-32VDC IN FET OU
SSR PANEL MOUNT, 4 TO 32VDC, 20A, 7 TO 7; SSR PANEL MOUNT, 4 TO 32VDC, 20A, 7 TO 72VDC; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:7VDC to 72VDC; Load Current:20A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Power Plus DC / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 72 / Load Current Min. mA = 2.5 / Load Current Max. A = 20 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND