Sensata /Crydom DC60D20

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/ 20A 4-32VDC
$ 94.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60D20.

TME

Datasheet8 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

Sensata /CrydomCKM0620
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Panel, MOSFET
SensataDC60A20C
Solid State Relays - Industrial Mount Ssr Dc Output 48Vdc/20A 90-140Vac
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D20
Solid State Relays - Industrial Mount Panel Mount SSR 100V DC 20 AMP

Descriptions

Descriptions of Sensata /Crydom DC60D20 provided by its distributors.

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/ 20A 4-32VDC
SOLID STATE RELAY, 4-32 VDC, SPST, 20A/60VDC, SURFACE MOUNT, DC SERIES
Relay SSR 14mA 32V DC-IN 20A 48V DC-OUT 4-Pin
SSR, 20A, 60VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 48V DC; Load Current:20A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:108A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS