Sensata D4825-10

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 24mm 0.004A
$ 66.817

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D4825-10.

IHS

Datasheet7 pages5 years ago

Sager Electronics

Master Electronics

element14 APAC

Electro Sonic

Related Parts

Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomPFE380D25
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom PFE380D25
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata D4825-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 24mm 0.004A
Solid State Relays - Industrial Mount PM IP00 530VAC/25A , 3-32VDC In, RN
Relay SSR 2mA 32V DC-IN 25A 530V AC-OUT 4-Pin
Manufacturer Crydom Part No: D4825-10 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000 V Family: D4825-10 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 25 A Circuit Arrangement: N/A Maxim
SSR, PANEL MOUNT, 530VAC, 32VDC, 25A; Co; SSR, PANEL MOUNT, 530VAC, 32VDC, 25A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:80Vrms to 530Vrms; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:Random Turn On; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND