Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D2D40L

Solid State Relays - Industrial Mount PM IP00 SSR 200VDC /40A, 3.5-32VDC In
$ 115.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2D40L.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.96%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-01-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Sensata /CrydomD1D40
Relay; SSR; Gen Purp; Cur-Rtg 40A; Ctrl-V 3.5-32DC; Vol-Rtg 0-100DC; Pnl-Mnt; 4 Pin
Sensata /CrydomD2D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 23mm 0.028A
SensataD1D40L
1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Solid State Relays - Industrial Mount 100-120VA/240VAC 40A

Descriptions

Descriptions of Sensata D2D40L provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 200VDC /40A, 3.5-32VDC In
RELAY, OPTICALLY COUPLED, SSR, GEN PURPOSE, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 40A
Relay SSR 10.6mA 32V DC-IN 40A 200V DC-OUT 4-Pin
Solid State Relay 40A SPST-NO 32V DC Control Voltage
Solid-State Panel Mount Relay, 3.5Vdc To 32Vdc, 40A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2D40-L