Sensata D2475-B

SSR Relay, Panel Mount, IP00, 280VAC/75A, 3-32VDC In, Zero Cross, NC
$ 95.528

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2475-B.

IHS

Datasheet8 pages9 years ago

TME

Master Electronics

Electro Sonic

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1988-03-08

Related Parts

Sensata /CrydomA2475
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2475-10
Solid state relay, 24-280 VAC, instantaneous switching, 3-32 VDC, 75 A, PCB mounting, D2475-10
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC
Schneider Electric6475AXXSZS-DC3
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 48-480AC

Descriptions

Descriptions of Sensata D2475-B provided by its distributors.

SSR Relay, Panel Mount, IP00, 280VAC/75A, 3-32VDC In, Zero Cross, NC
Solid State Relay 75A SPST-NC 32V DC Control Voltage
Relay SSR 12mA 32V DC-IN 75A 280V AC-OUT 4-Pin
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2475-B.
  • D2475B