Sensata D24125PG

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
$ 109.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D24125PG.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Electro Sonic

Farnell

Sensata /Crydom

Inventory History

3 month trend:
-44.87%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

SensataD24125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
Sensata /CrydomD24125-10
Relay SSR 12mA 32V DC-IN 125A 280V AC-OUT 4-Pin
Sensata84134180
Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata D24125PG provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/125A, 3-32Vdc In, Zero
Solid State Relay Screw Panel Mount, Zero Voltage SCR, 125 A, 32 V
Solid State Relay 12mA 32V DC-IN 125A 280V AC-OUT 4-Pin
SSR, 280VAC/125A, 3-32VDC IN,ZC,OVP; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:125A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:SCR; Single Cycle Surge Current:1750A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND