Sensata 84134180

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 125 A, PCB mounting, 84134180
$ 150.899
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134180.

JRH Electronics

Datasheet8 pages9 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+5.71%

Related Parts

SensataD24125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
Sensata /CrydomD24125-10
Relay SSR 12mA 32V DC-IN 125A 280V AC-OUT 4-Pin
SensataCWD24125
CW24 Series 125 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mt
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata 84134180 provided by its distributors.

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 125 A, PCB mounting, 84134180
Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Sensata Crydom 84134180 SSR Relay Panel Mount IP00 660VAC 125A DC In
Solid State Relay 15mA 32V DC-IN 125A 660V AC-OUT 4-Pin
SSR, PANEL MOUNT, 660VAC, 32VDC, 125A; C; SSR, PANEL MOUNT, 660VAC, 32VDC, 125A; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48VAC to 660VAC; Load Current:125A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Max:32V
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 100 / Load Current Max. A = 125 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134180.