Sensata D2402

Relay; Solid State; SPST-NO; Cur-Rtg. 2.5A; Vol-Rtg. 48-280VAC; Ctrl 3-32VDC; Panel
$ 38.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2402.

IHS

Datasheet8 pages25 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
Relay, Output Module, SSR, PhotocouplerIsolation, 5-24VDC In, 2A at 5-48VDC Out
Sensata /CrydomMP240D2
Solid State Relays - PCB Mount PCB SIP SSR 280VAC /2A, 3-32VDC, ZC
Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
LittelfuseLCA717
SSR RELAY SPST-NO 2A 0-30V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseCPC1976Y
SSR RELAY SPST-NO 2A 20-240V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads

Descriptions

Descriptions of Sensata D2402 provided by its distributors.

Relay; Solid State; SPST-NO; Cur-Rtg. 2.5A; Vol-Rtg. 48-280VAC; Ctrl 3-32VDC; Panel
Solid State Relays 2.5A 240V DC
OUTPUT ZERO CROSS TURN ON PANEL MOUNT
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:2A; Load Current RMS Min:0.04A; Peak Surge Current:25A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
SSR, 2.5A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:2.5A; Isolation Voltage:4000V; Control Voltage Type:DC; SVHC:No SVHC (15-Dec-2010); Blocking Voltage:600V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Load Current Min:40mA; Load Current RMS Max:2.5A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:1; Single Cycle Surge Current:22.5A; Surge Current:25A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-2402
  • D2402.