Omron G3R-ODX02SN DC5-24

Relay, Output Module, SSR, PhotocouplerIsolation, 5-24VDC In, 2A at 5-48VDC Out
$ 39.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3R-ODX02SN DC5-24.

Official Datasheet10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY272
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount
PanasonicAQY272AX
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseLCA715
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of Omron G3R-ODX02SN DC5-24 provided by its distributors.

Relay, Output Module, SSR, PhotocouplerIsolation, 5-24VDC In, 2A at 5-48VDC Out
Relay SSR 8mA 32V DC-IN 2A 60V DC-OUT
Solid State Relay, plug-in, 5-pin, 1-pole, 2 A, 4-60 VDC
Solid State Relay Dimensions L x W x H: 29 x 13 x 28 mm Input voltage: 5...24 VDC Output voltage: 4...60 VDC Temperature range: -30 ... +80 °C Response time/frequency: Max. 1 ms / 10 Hz
Ssr, Panel Mount, 60Vdc, 24Vdc, 2A; Contact Configuration:-; Load Current:2A; Operating Voltage Max:60Vdc; Relay Mounting:panel; Relay Terminals:quick Connect; Switching Mode:zero Crossing; Operating Voltage Min:4Vdc Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3R-ODX02SN-DC5-24
  • G3R-ODX02SN-DC5-24.
  • G3R-ODX02SNDC5-24
  • G3RODX02SN-DC5-24
  • G3RODX02SNDC524