Sensata CSW2450

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.01A
$ 69.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CSW2450.

IHS

Datasheet7 pages5 years ago

Farnell

Sager Electronics

Master Electronics

Mouser

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
SensataCWD2450
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Sensata CSW2450 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.01A
Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 50A,3-32Vdc,ZC
CSW Series 50 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl047hd4.3
Solid State Relay Z-Vers. 280V 50A Hocke
Solid State Relay 10mA 32V DC-IN 50A 280V AC-OUT 4-Pin
- Solid-State Panel Mount Relay - Control Voltage Type:DC - Load Current RMS Max:50A - Peak Surge Current:625A - Load Voltage RMS Max:280VAC - Load Voltage RMS Min:24VAC - Contacts:SPST-NO - Control Voltage Max:32VDC
SSR, PANEL MOUNT, 280VAC, 32VDC, 50A; Co; SSR, PANEL MOUNT, 280VAC, 32VDC, 50A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24Vrms to 280Vrms; Contact Configuration:SPST-NO; Load Current:50A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND