Sensata CMRD6065

Solid state relay, 48-660 VAC, zero voltage switching, 3-32 VDC, 65 A, DIN rail, CMRD6065
$ 207.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMRD6065.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-18.99%

Related Parts

Sensata /CrydomCMRD4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRA4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomH12WD4850
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 50A Load
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C

Descriptions

Descriptions of Sensata CMRD6065 provided by its distributors.

Solid state relay, 48-660 VAC, zero voltage switching, 3-32 VDC, 65 A, DIN rail, CMRD6065
Solid State Relays - Industrial Mount DIN SSR 660Vac/65A 3-32Vdc In,ZC
Relay SSR 30mA 32V DC-IN 65A 660V AC-OUT 4-Pin
Solid State Relay 65A SPST-NO 32V DC Control Voltage
Solid State Relay Z-Vers. 660V 65A DIN-R
SOLID STATE RELAY, SPST-NO, 65A, 4-32VDC; Contact Configuration: SPST-NO; Load Current: 65A; Operating Voltage Max: 660VAC; Relay Mounting: DIN Rail, Panel; Relay Terminals: Cage Clamp; Switching Mode: Zero Crossing; Operating
Ratings from 35A to 65A @ 660 VAC - 45mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD6065.