Sensata CMRD4865-10

Solid State Relays - Industrial Mount DIN SSR 530Vac/65A , 3-32Vdc In, RN
$ 192.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMRD4865-10.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Electro Sonic

Sensata /Crydom

Newark

Related Parts

Sensata /CrydomCMRD4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRA4865
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
SensataCMRD6065
Solid State Relays - Industrial Mount DIN SSR 660Vac/65A 3-32Vdc In,ZC
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc

Descriptions

Descriptions of Sensata CMRD4865-10 provided by its distributors.

Solid State Relays - Industrial Mount DIN SSR 530Vac/65A , 3-32Vdc In,RN
SPST Solid State Relay Screw DIN Rail, Panel Mount, Random SCR, 45 A, 32 V dc
Solid State Relay 65A SPST-NO 32V DC Control Voltage
Solid State Relay 30mA 32V DC-IN 65A 530V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Cage Type, DIN Rail, SCR
Ratings from 35A to 65A @ 660 VAC - 45mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR 530VAC/65A, 3-32VDC IN,RN; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:65A; Switching Mode:Random Turn On; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Control Current Typ:14mA; Control Voltage Type:DC; Output Type:SCR; Peak Surge Current:1.2kA

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND