Sensata CKRA4830-10

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 90V 81.3mm 0.015A
$ 102.409

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CKRA4830-10.

IHS

Datasheet5 pages10 years ago

Sager Electronics

Electro Sonic

Newark

Sensata /Crydom

Inventory History

3 month trend:
+20.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-02-02

Related Parts

Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRA4830
CRYDOM CKRA4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRD4830P
Solid State Relays - Industrial Mount DIN SSR 530VAC/30A , 4.5-32VDC In,ZC
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata CKRA4830-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 90V 81.3mm 0.015A
SPST Solid State Relay Screw DIN Rail Panel Mount, Random SCR, 30 A, 280 V ac
Solid State Relays - Industrial Mount DIN SSR 530VAC/30A , 90-280VAC In,RN
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl066hd4.3
Relay SSR 4mA 280V AC-IN 30A 530V AC-OUT 4-Pin
SSR RELAY DIN RAIL MOUNT 22.5 MM 530VAC/30A 110-280VAC IN
Manufacturer Crydom Part No: CKRA4830-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CKRA4830 Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90(RMS) - 280(RMS) V Maximum Output Current: 30(RMS) A Ci
SSR 530VAC/30A, 90-280VAC IN,RN; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:30A; Switching Mode:Random Turn On; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Control Current Min:0mA; Control Current Typ:4mA; Control Voltage Type:AC; Output Type:SCR; Peak Surge Current:1.2kA; Rate of Voltage Change dv / dt:500V/µs; Surge Current:1200A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND