Sensata C53TP25C-10

TRIGGER OUTPUT SSR 8541.40.95.00 COMPLEX UL RECOGNIZED Solid State Relay 80C 4000V 0.02A
$ 262.5

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata C53TP25C-10.

IHS

Datasheet5 pages14 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

Newark

Related Parts

Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP25C
Relay Solid State; 32V DC Control; 3PST; 530V AC 25A Load
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT

Descriptions

Descriptions of Sensata C53TP25C-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 COMPLEX UL RECOGNIZED Solid State Relay 80C 4000V 0.02A
Solid State Relays - Industrial Mount IP20, 600VAC, 25A 3 Phase SSR, Ran
Manufacturer Crydom Part No: C53TP25C-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: C53TP25C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 180 - 280 V Maximum Output Current: 25(RMS) A Circuit Arr
CRYDOM C53TP25C10 Solid State Relay, 180 to 260VAC, 25A. More details: Solid State Relay, Max. Output w/Heat Sink 25A, Input Voltage 180 to 260VAC, Voltage Output 48 to 530VAC, Turns On At Random Cross, 3 Phase, Switch Type SCR, Mounting Flange, Finger Safe Yes, Case Color Gray, Standards UL, CE
RELAY, SSR, 25A, 530VAC, RAN; Control Voltage Range:180V AC to 280V AC; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:AC; SVHC:No SVHC (15-Dec-2010); Control Current Max:20mA; Control Current Min:7mA; Control Voltage AC Max:280V; Control Voltage AC Min:180V; External Depth:79.7mm; External Length / Height:35.4mm; External Width:103.9mm; Fixing Centres:5.1mm; Fixing Centres LxW:47.6 x 92mm; I2t:380s; Leakage Current:3mA; Load Current RMS Max:25A; Must Actuate Voltage:180V; Must Release Voltage:10V; No. of Phases:3; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Output Type:Random Turn-On; RMS Load Current Min:0.1A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Series:53TP; Surge Current:275A; Terminal Type:Screw; Turn Off Time:30ms; Turn On Time:20ms; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • C53TP25C10