Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D53TP25C

Relay Solid State; 32V DC Control; 3PST; 530V AC 25A Load

$ 269.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D53TP25C.

Electro Sonic

Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Master Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-04-21

Related Parts

Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
SSR Relay, 3-Phase, Panel Mount, IP00, 530VAC/25A, 4-32VDC In, Instantaneous
Solid State Relay 528V AC Control 480V AC Load 25A Load 3PST-NO DIN Rail Mount

Descriptions

Descriptions of Sensata /Crydom D53TP25C provided by its distributors.

Relay Solid State; 32V DC Control; 3PST; 530V AC 25A Load
Relay SSR 35mA 32V DC-IN 25A 530V AC-OUT 8-Pin
SOLID STATE RELAY, 4-32 VDC, SPST, 25A/530VAC, ZERO SWITCHING, 53TP SERIES
Solid State Relay, 3 Phase, Saddle Clamp, Screw, Panel, SCR
SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/25A 4-32VDC I
SOLID-STATE RELAY; Control Voltage Range; SOLID-STATE RELAY; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:25A; Switching Mode:DC Switch; Relay Terminals:Screw Clamp; Control Voltage Max:32V; Control Voltage Min:3V
Manufacturer Crydom Part No: D53TP25C RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: D53TP25C Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS