Sensata A2450-10

Solid state relay, 280 VAC, instantaneous switching, 90-280 VAC, 50 A, PCB mounting, A2450-10
$ 68.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A2450-10.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWD2450
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC

Descriptions

Descriptions of Sensata A2450-10 provided by its distributors.

Solid state relay, 280 VAC, instantaneous switching, 90-280 VAC, 50 A, PCB mounting, A2450-10
SPST Solid State Relay Screw Panel Mount, Random SCR, 50 A, 280 V ac
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 50A,90-280VAC,RN
Relay SSR 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Solid State Relay 50A SPST-NO 280V AC Control Voltage
SSR RELAY PANEL MOUNT IP00 280VAC/50A 90-280VAC IN INST
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:50A; Peak Surge Current:625A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:280Vrms ;RoHS Compliant: Yes
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, 280VAC/50A,90-280VAC,RN; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:50A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:SCR; Single Cycle Surge Current:625A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND