Sensata 84140900

Solid State Relay Screw Mount, Zero Crossing SCR, 40 A, 15 V
$ 109.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84140900.

JRH Electronics

Datasheet6 pages7 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.09%

Related Parts

Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Sensata84140910
Ssr Relay, Dual, Panel Mount, 280Vac/40A, 17-32Vdc In, Zero Cross, Faston
Sensata /Crydom84140200
RELAY, SSR, ZERO-SWITCHING, CUR-RTG 40A, CTRL-V 4-15DC, VOL-RTG 24-280AC

Descriptions

Descriptions of Sensata 84140900 provided by its distributors.

Solid State Relay Screw Mount, Zero Crossing SCR, 40 A, 15 V
Relay SSR 34mA 15V DC-IN 40A 280V AC-OUT 8-Pin
SSR RELAY DUAL PANEL MOUNT 280VAC/40A 4-15VDC IN ZERO C
Solid State Relays - Industrial Mount 4-15 VDC
Sensata / Crydom , , 40 A, 280 V
Sensata / Crydom 84140900 固态继电器
RS APAC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND