Sensata 84140810

Solid State Relay Screw Mount, Zero Crossing SCR, 25 A, 32 V
$ 100.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84140810.

JRH Electronics

Datasheet6 pages7 years ago

TME

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Sensata /CrydomD2425D
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata4D2425
Solid State Relays - Industrial Mount PM IP00 400Hz 280V AC/25A,3-32V In,ZC
Sensata /Crydom84140010
RELAY, SSR, ZERO-SWITCHING, CUR-RTG 25A, CTRL-V 17-32DC, VOL-RTG 24-280AC

Descriptions

Descriptions of Sensata 84140810 provided by its distributors.

Solid State Relay Screw Mount, Zero Crossing SCR, 25 A, 32 V
Solid-State Panel Mount Relay, 17Vdc To 32Vdc, 25A
Relay SSR 24mA 32V DC-IN 25A 280V AC-OUT 8-Pin
SSR RELAY DUAL PANEL MOUNT 280VAC/25A 17-32VDC IN ZERO
Solid State Relays - Industrial Mount 17-32 VDC
Sensata / Crydom , , 25 A, 280 V
Sensata / Crydom 84140810 固态继电器
RS APAC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND