Sensata 84137230

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 280Vac/75A, Dc In, Instantaneous
$ 108.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137230.

Sager Electronics

Datasheet8 pages9 years ago

Master Electronics

Electro Sonic

Related Parts

Sensata /CrydomA2475
1 Series 75 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2475-10
Relay SSR 20mA 32 Volt DC-IN 75A 280 Volt AC Output 4-Pin
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC
Schneider Electric6275AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 32 V dc

Descriptions

Descriptions of Sensata 84137230 provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 280Vac/75A, Dc In, Instantaneous
Relay SSR 15mA 32V DC-IN 75A 280V AC-OUT 4-Pin
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 44.4 / Series = GN / Length mm = 60.2 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 35 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 100 / Load Current Max. A = 75 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND