Sensata 84137221

Relay, SSR, 50A, Panel Mount, 240VAC, Random, IP20, AC Input
$ 105.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137221.

Sager Electronics

Datasheet8 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-16.49%

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6450AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Sensata 84137221 provided by its distributors.

Relay,SSR,50A,Panel Mount,240VAC,Random,IP20,AC Input
Relay SSR 36V AC/DC-IN 50A 280V AC-OUT 4-Pin
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width m = 44.5 / Series = GN / Length mm = 58.8 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Instantaneous Switching / Height mm = 22.6 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 100 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND