Sensata 84137220

Solid state relay, 280 VAC, instantaneous switching, 3-32 VDC, 50 A, PCB mounting, 84137220
$ 70.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137220.

JRH Electronics

Datasheet8 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.52%

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD2450-10
RELAY, SOLID STATE, SPST-NO, CUR-RTG. 50A, VOL-RTG. 48-280VAC, CTRL 3-32VDC, PANEL
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84137220 provided by its distributors.

Solid state relay, 280 VAC, instantaneous switching, 3-32 VDC, 50 A, PCB mounting, 84137220
Solid State Relay 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin
RELAY; 24 TO 280 VAC; SINGLE PHASE SOLID STATE; 50; -20 DEGC; 80 DEGC; 0.25 D | Sensata - Crydom 84137220
Ssr, Gn Ip20, 50A/240Vac, Dc In, Rn; Contact Configuration:-; Load Current:50A; Operating Voltage Max:280Vac; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:24Vac; Control Voltage Rohs Compliant: Yes |Sensata/crydom 84137220

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84137220.