Sensata 84137130

Relay; SSR; Zero-Switching; Cur-Rtg 75A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
$ 141.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137130.

JRH Electronics

Datasheet8 pages9 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-20.10%

Related Parts

Sensata /CrydomA2475
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD2475-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84137130 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 75A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Relay SSR 15mA 32V DC-IN 75A 660V AC-OUT 4-Pin
SSR, GN IP20, 75A/480VAC, DC IN, ZC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:75A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 100 / Load Current Max. A = 75 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND