Sensata 84137120

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, 84137120
$ 86.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137120.

Sager Electronics

Datasheet8 pages9 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
-3.67%

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD2450-10
RELAY, SOLID STATE, SPST-NO, CUR-RTG. 50A, VOL-RTG. 48-280VAC, CTRL 3-32VDC, PANEL
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84137120 provided by its distributors.

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, 84137120
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Sensata Crydom 84137120 SSR Relay Panel Mount IP20 660VAC 50A DC In
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 50A Load
GN Series 50 A 48 to 660 V 4000 Vrms Zero Cross DC Control Solid State Relay
Relay SSR 14mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid State Relay, 50A, 3-32Vdc, Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom 84137120
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 100 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84137120.