Sensata 84137040

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 280Vac/100A, Dc In, Zero Cross
$ 117.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137040.

Sager Electronics

Datasheet8 pages9 years ago

Master Electronics

Electro Sonic

Newark

Related Parts

Sensata84134041
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/100A, Ac In, Zero Cross
Sensata /Crydom84134240
Relay SSR 14mA 32V DC-IN 100A 280V AC-OUT 4-Pin
Sensata /CrydomA2475
1 Series 75 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC
Schneider Electric6275AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 32 V dc

Descriptions

Descriptions of Sensata 84137040 provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 280Vac/100A, Dc In, Zero Cross
Solid State Relay 15mA 32V DC-IN 100A 280V AC-OUT 4-Pin
RELAY, SOLID STATE, 100A; Current, control max:14mA; Current, control min:7mA; Current, load:100A; Current, surge:1200A; Current, surge single cycle:360A; Frequency, operating max:63Hz; Frequency, operating min:47Hz; Output type:Thyristor; Temp, op. max:80°C; Temp, op. min:-20°C; Time, t off:8.33ms; Time, t on:8.33ms; Voltage, control DC max:32V; Voltage, control DC min:4V; Voltage, dropout:1V dc; Voltage, input max:32V dc; Voltage, input min:4V dc; Voltage, isolation:4000V ac; Voltage, load RMS max:280V; Voltage, load RMS min:24V; Voltage, output max:280V ac; Voltage, output min:24V ac

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND