Sensata 84134870

Solid state relay, 50 VDC, zero voltage switching, 3-32 VDC, 30 A, PCB mounting, 84134870
$ 80.925

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134870.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-3.95%

Related Parts

Sensata84137870
Solid state relay, 50 VDC, zero voltage switching, 3-32 VDC, 30 A, PCB mounting, 84137870
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms

Descriptions

Descriptions of Sensata 84134870 provided by its distributors.

Solid state relay, 50 VDC, zero voltage switching, 3-32 VDC, 30 A, PCB mounting, 84134870
Relay; SSR; Control; Cur-Rtg 30A; Ctrl-V 3-32DC; Vol-Rtg 1-50DC; UL/cUL, CE, TUV
Relay SSR 20mA 32V DC-IN 30A 50V DC-OUT 4-Pin Case IP-00
GF Series 30 A 1 to 50 V 4000 Vrms Zero Cross DC Control Solid State Relay
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 50 / Load Current Min. mA = 100 / Load Current Max. A = 30 / Frequency Max. Hz = 60 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134870.