What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata CWD24125

CW24 Series 125 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mt
$ 121.252

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD24125.

JRH Electronics

Datasheet8 pages8 years ago

Electro Sonic

Sensata /Crydom

Sager Electronics

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

SensataD24125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
Sensata /CrydomD24125-10
Relay SSR 12mA 32V DC-IN 125A 280V AC-OUT 4-Pin
Sensata84134180
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 125 A, PCB mounting, 84134180
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata CWD24125 provided by its distributors.

CW24 Series 125 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mt
Sensata Crydom CWD24125 SSR Relay Panel Mount IP20 280VAC 125A 4-32VD
Relay SSR 10mA 32V DC-IN 125A 280V AC-OUT 4-Pin
Solid State Relay Z-Vers. 280V 125A Hock
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:125A; Load Current RMS Min:0.25Arms; Peak Surge Current:2000A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND