Sensata 84134032

Solid State Relays - Industrial Mount GN IP00 SSR 75A/240Vac
$ 107.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134032.

IHS

Datasheet8 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-26

Related Parts

Sensata /CrydomD2475
1 Series 75 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomA2475
Relay Solid State; 280V AC Control; SPST-NO; 280V AC 75A Load
Sensata /CrydomD2475-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6275AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 32 V dc
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84134032 provided by its distributors.

Solid State Relays - Industrial Mount GN IP00 SSR 75A/240Vac
SSR RELAY PANEL MOUNT IP00 280VAC/75A LVAC IN ZERO CROS
Relay SSR 15mA 36V AC-IN 75A 280V AC-OUT 4-Pin
RELAY; GN IP00 SSR, 75A/240VAC,LVAC IN,ZC
Trigger Output SSR, 1-Channel, 4000V Isolation

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND