Sensata 84134020

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; GN Series
$ 73.3

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134020.

IHS

Datasheet8 pages5 years ago

JRH Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.51%

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD2450-10
RELAY, SOLID STATE, SPST-NO, CUR-RTG. 50A, VOL-RTG. 48-280VAC, CTRL 3-32VDC, PANEL
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84134020 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;GN Series
Solid state relay, 280 VAC, 3-32 VDC, 50 A, PCB mounting, 84134020
Solid State Relay 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Ssr, 50A; Contact Configuration:-; Load Current:50A; Operating Voltage Max:280Vac; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Control Voltage Min:3Vdc; Control Voltage Rohs Compliant: Yes |Sensata/crydom 84134020
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 100 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134020.