Sensata /Cynergy3 SAR92403

CYNERGY3 SAR92403 Reed Relay, SPST-NO, 24 VDC, Through Hole, 1 kohm, 500 mA
$ 28.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 SAR92403.

JRH Electronics

Datasheet1 page19 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW107DIP-8
Relay, Reed, 0.5 A, 24 V (Nom.), 288 mW (Nom.), SPST, NO with Clamping Diode
Reed Relay 24VDC 4.2KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
Schneider ElectricW171DIP-10
Relay; Reed; 0.5 A; 24 V (Nom.); 270 mW (Nom.); SPST; NO with Clamping Diode
Schneider ElectricW107DIP-4
Relay, Reed; 0.5 A; 24 V (Nom.); 288 mW (Nom.); SPST; NO; 2000 Ohms (Nom.); 1 g

Descriptions

Descriptions of Sensata /Cynergy3 SAR92403 provided by its distributors.

CYNERGY3 SAR92403 Reed Relay, SPST-NO, 24 VDC, Through Hole, 1 kohm, 500 mA
Reed Relay 24VDC 1KOhm 0.5A SPST-NO(27.6x7.3)mm THT Dry
Reed Relay Dimensions L x W x H: 27.6 x 7.3 x 8.5 mm Temperature range: -20 ... 70 °C Contacts: 1 Make Contact (NO) Rcoil: 1000 Ohm Ucoil: 24 VDC
Relay, Reed, Spst-No, 20V, 0.5A, Tht; Contact Configuration:spst-No; Coil Voltage:24Vdc; Product Range:s Series; Relay Mounting:through Hole; Coil Resistance:1Kohm; Switching Current Max:500Ma; Switching Voltage Max:20V Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC