Sensata /Cynergy3 DBT72410

Electromechanical Relay SPST-NC 2A 24VDC 925Ohm Through Hole
$ 59.647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 DBT72410.

Master Electronics

Datasheet2 pages12 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+17.06%

CAD Models

Download Sensata /Cynergy3 DBT72410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.6x8.9x7.33)mm THT Mercury Wetted
Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.05x6.7x8.2)mm THT Mercury Wetted
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW107DIP-8
Relay, Reed, 0.5 A, 24 V (Nom.), 288 mW (Nom.), SPST, NO with Clamping Diode
Schneider ElectricW171DIP-10
Relay; Reed; 0.5 A; 24 V (Nom.); 270 mW (Nom.); SPST; NO with Clamping Diode
TE Connectivity / P&BV23100V6003A101
Electromechanical Relay SPST-NO 0.75A 24VDC 3.86KOhm Through Hole

Descriptions

Descriptions of Sensata /Cynergy3 DBT72410 provided by its distributors.

Electromechanical Relay SPST-NC 2A 24VDC 925Ohm Through Hole
Reed Relay 24VDC 925Ohm 2A SPST-NC(60x15.8x18.5)mm THT Dry
Relay, Reed, Spst-Nc, 7Kv, 2A, Tht; Contact Configuration:spst-Nc; Coil Voltage:24Vdc; Product Range:d Series; Relay Mounting:through Hole; Coil Resistance:925Ohm; Switching Current Max:2A; Switching Voltage Max:7Kv Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC