Sensata /Cynergy3 DAT70510

Electromechanical Relay SPST-NO 2A 5VDC 28Ohm Through Hole
$ 44.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 DAT70510.

Master Electronics

Datasheet2 pages12 years ago

TME

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+11.85%

Related Parts

Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Reed Relay 5VDC 400Ohm 0.25A SPST-NO(6.85x3.81x9.77)mm THT Dry
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Sensata /Cynergy3 DAT70510 provided by its distributors.

Electromechanical Relay SPST-NO 2A 5VDC 28Ohm Through Hole
Reed Relay 5VDC 28Ohm 2A SPST-NO(60x15.8x18.5)mm THT Dry
MOMENTARY DC AC/DC ROHS3Compliant Reed Relay 2ms -20C~70C 18.5mm 28Ohm
DRY REED RELAY, SPST-NO, 5VDC, 2A, THD;; DRY REED RELAY, SPST-NO, 5VDC, 2A, THD; Coil Voltage VDC Nom:5V; Coil Resistance:28ohm; Switching Current Max:2A; Switching Voltage Max:7kV; Contact Configuration:SPST-NO; Relay Mounting:Through Hole; External Height:18.5mm; Series:D

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAT70510.