Sensata /Crydom MCST4890ES

Ic, normally-Closed Pc-Mount Solid-State Relay, 1-Channel, module |Sensata/crydom MCST4890ES
$ 187.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCST4890ES.

TME

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-09-21

Related Parts

Sensata /CrydomHA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 90A
Sensata /CrydomHD4890
HD48 Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
SensataA2490
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 90A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
RELAY, SSR, ZERO-CROSS, CUR-RTG 90A, CTRL-V 5-24DC, VOL-RTG 200-480AC, SCREW
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata /Crydom MCST4890ES provided by its distributors.

Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCST4890ES
Solid State Relays - Industrial Mount PM Soft-Start SSR Po t. Control
Relay SSR 30mA 32V DC-IN 90A 530V AC-OUT 5-Pin
SOFT-START SSR, PANEL MOUNT, 530VAC/90A, POTENTIOMETER CONTROL
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant SINGLE WITH BUILT-IN SNUBBER Solid State Relay 80C 4000V 0.03A
SSR RELAY SPST-NO 90A 300-530V
PM Soft-Start SSR, Pot. Control
Sensata /Crydom
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Sof
MICROCONTROLLER SSR, SOFT-START
RELAY SOFTSTART 480V 90A AC OUT

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS