Sensata /Crydom MCPC2450E

Ic, normally-Open Panel-Mount Solid-State Relay, 1-Channel, m: Hl048Hd4.3 |Sensata/crydom MCPC2450E
$ 132.515

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCPC2450E.

TME

Datasheet6 pages8 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Wide Lineup of General-purpose Solid State Relays with Applicable Loads of 5 to 90 A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc

Descriptions

Descriptions of Sensata /Crydom MCPC2450E provided by its distributors.

Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom MCPC2450E
SOLID STATE RELAY SCREW SCREW MOUNT, DC, 50 A, 32 V DC
PM Prop.-Controller, Pot. Cntrl
Sensata /Crydom
Relay SSR 30mA 32V DC-IN 50A 280V AC-OUT 5-Pin
PROPORTIONAL CONTROL SSR PANE L MOUNT 280VAC/50A POTENTIOM
SSR RELAY SPST-NO 50A 180-280V
Trigger Output SSR, 1-Channel, 4000V Isolation
AC 180V~280V 50A 8V~32V(DC) 8V~32V(DC) , 45.7mm*58.4mm*19.8mm
CST Crydom Microcontroller SSR, Pha
MICROCONTROLLER SSR, PHASE CONTROL
PC SSR PM 280VAC/50A POTENTIOM
Microprocessor based proportional controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS