Sensata /Crydom HD4850T

Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC
$ 78.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HD4850T.

IHS

Datasheet8 pages5 years ago

X-ON

Electro Sonic

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-09-04

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Sensata /CrydomA2450E
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 50A,18-36VAC,ZC
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom HD4850T provided by its distributors.

Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC
PM IP00 SSR, 530VAC/50A, DC In, ZC
Sensata /Crydom
Solid State Relay 2.5mA 32V DC-IN 50A 530V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
Ssr, 48-530Vac, 50A, Panel; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HD4850T

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS