Sensata /Crydom GA8-6B02

TRIGGER OUTPUT SSR RoHS Compliant Solid State Relay
$ 21.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom GA8-6B02.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet2 pages22 years ago

element14 APAC

Master Electronics

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-09-14

Related Parts

Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
SensataMP240D4
MP Series 4 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomMP240D3
MP Series 3 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 240VAC
Schneider Electric70S2-04-C-03-V
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC; 4 Pin
SPST Solid State Relay PC Pin PCB Mount, Zero Crossing Phototriac, 3 A, 6 V dc

Descriptions

Descriptions of Sensata /Crydom GA8-6B02 provided by its distributors.

TRIGGER OUTPUT SSR RoHS Compliant Solid State Relay
RELAY, SSR, ZERO-SWITCHING, SPST-NO, 4A, CTRL-V 28DC, VOL-RTG 240V, PCB MNT
Relay Solid State; 28V DC Control; SPST-NO; 280V DC 4A Load
GA8 Series 3.5 A 280 V DC Control Solid State Relay
Relay SSR 16mA 28V DC-IN 280V AC-OUT 4-Pin
Solid State Relay, Spst, 3-28Vdc, Th; Contact Configuration:Spst-No; Load Current:4A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom GA8-6B02

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA8-6B02.
  • GA86B02