Sensata /Crydom F1857D400

Rectifier Diode Single 2 Ul Recognized Diode Rectifier Diode 1500A 1.4V 125C
$ 98.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom F1857D400.

RS (Formerly Allied Electronics)

Datasheet4 pages14 years ago

IHS

Electro Sonic

TME

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS12045TV
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 45V, IF 120A, PKG ISOTOP, CONFIG DUAL, CJ 45PF
STMicroelectronicsSTPS120L15TV
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 15V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA

Descriptions

Descriptions of Sensata /Crydom F1857D400 provided by its distributors.

RECTIFIER DIODE SINGLE 2 UL RECOGNIZED Diode RECTIFIER DIODE 1500A 1.4V 125C
Discrete Semiconductor Modules MOD DIODE 55A 120VAC
Rectifier Diode 400V 55A 2-Pin
DIODE GEN PURP 400V 55A MODULE
DIODE STANDARD 400V 55A MODULE
POWER MODULE SCRDIODE F18 SE POWER MODULE

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1857D400.