Sensata /Crydom E53TP25CH

RELAY; IP20, 530VAC, 25A, 3 PHASE SSR, ZC | Sensata - Crydom E53TP25CH
$ 250.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom E53TP25CH.

TME

Datasheet5 pages9 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-04-21

Related Parts

Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP25C
Ssr Relay 3-Phase Panel Mount Ip20 530Vac/25A |Sensata/crydom D53TP25C
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT

Descriptions

Descriptions of Sensata /Crydom E53TP25CH provided by its distributors.

RELAY;IP20, 530VAC, 25A, 3 PHASE SSR, ZC | Sensata - Crydom E53TP25CH
IP20, 600VAC, 25A, 3 Phase SSR,TP, ZC
Sensata /Crydom
SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/25A 18-36VAC
RELAY SSR IP20 25A 3PHAS PNL MNT
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR 3-PHASE PM IP20 530VAC/25A
Solid-State Relay; Control Voltage Range:18VAC to 36VAC; Operating Voltage Range:48VAC to 530VAC; Load Current:25A; Switching Mode:AC Switch; Relay Terminals:Screw; Control Voltage Max:36V; Control Voltage Min:18V
Manufacturer Crydom Part No: E53TP25CH RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: E53TP25C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 18 - 36 V Maximum Output Current: 25(RMS) A Circuit Arrange

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS