Sensata /Crydom DRA3P48C2R

Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/2A |Sensata/crydom DRA3P48C2R
$ 83.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRA3P48C2R.

Sensata /Crydom

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

SensataDRA3P48E2
Solid State Relay Screw DIN Rail, Zero Crossing, 2.4 A rms, 28 V dc
SensataDRA3P48D2
Relay SSR 35mA 6V DC-IN 2.4A 510V AC-OUT 9-Pin
SensataDRA3P48D2R
Relay SSR 35mA 6V DC-IN 2.4A 510V AC-OUT 8-Pin
SensataDRA3P48E2R
Relay SSR 25mA 28V DC-IN 2.4A 510V AC-OUT 9-Pin
SensataDRA3P48A2R
Relay SSR 5.7mA 265V AC-IN 2.4A 510V AC-OUT
Sensata /CrydomDRA3P48A2
Relay SSR 5.7mA 265V AC-IN 2.4A 510V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata /Crydom DRA3P48C2R provided by its distributors.

Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/2A |Sensata/crydom DRA3P48C2R
DIN MNT 3PH 480VAC 2A 48VAC CNT RN
Sensata /Crydom
Solid State Relay R-Vers. 3x510V 2,4A DI
RELAY CONT 3PH 480VAC 2A DIN MNT

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS