Sensata /Crydom DC60S5-B

Relay Solid State; 32V DC Control; SPST-NC; 60V DC 5A Load
$ 45.1

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60S5-B.

IHS

Datasheet7 pages5 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Schneider Electric70S2-02-A-05-S
Relay;SSR;Power;SPST-NO;Cur-Rtg 5A;Ctrl-V 9-30DC;Vol-Rtg 3-60DC;Pnl-Mnt
Schneider Electric70S2-01-A-05-N
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt
Sensata /CrydomDC60S5
Relay; SSR; Power; Off State; Cur-Rtg 5A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Sensata /CrydomDC60SA5
Relay Solid State; 280V AC Control; SPST-NO; 60V DC 5A Load
Sensata /CrydomDR06D06
Relay SSR 11mA 32V DC-IN 6A 60V DC-OUT 4-Pin
Schneider Electric70S2-01-A-05-S
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt

Descriptions

Descriptions of Sensata /Crydom DC60S5-B provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NC; 60V DC 5A Load
DC60 Series 5 A 3 to 60 V DC Control Solid State Relay Panel Mount
Relay SSR 2.2mA 32V DC-IN 5A 60V DC-OUT 4-Pin
SOLID STATE RELAY, 3.5-32 VDC, SPST-NC, 5A/60VDC, DC SWITCHING, DC60 SERIES
Bi-polar transistor output - Ratings from 3A to 7A @ 60 VDC - AC or DC control - Normally Open or Normally Closed Outputs
Solid State Relay, 5A, 3.5-32Vdc, Panel; Contact Configuration:Spst-Nc; Load Current:5A; Operating Voltage Max:48Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DC60S5-B

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC60S5-B.
  • DC60S5B