Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom DR06D06

Relay SSR 11mA 32V DC-IN 6A 60V DC-OUT 4-Pin
$ 67.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR06D06.

IHS

Datasheet7 pages10 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-13.09%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Schneider Electric70S2-02-A-05-S
Relay;SSR;Power;SPST-NO;Cur-Rtg 5A;Ctrl-V 9-30DC;Vol-Rtg 3-60DC;Pnl-Mnt
Schneider Electric70S2-01-A-05-N
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt
SensataDC60S7
Relay; SSR; Gen Purp; SP-NO; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 3-60DC; Pnl-Mnt
SensataDC60S7-B
Relay;SSR;Gen Purp;SPST-NC;Cur-Rtg 7A;Ctrl-V 3.5-32DC;Vol-Rtg 3-60DC;Pnl-Mnt
SensataCMX60D5
Relay;SSR;Gen Purp;SPST-NO;Cur-Rtg 0-5A;Ctrl-V 3-10DC;Vol-Rtg 0-60DC;PCB/SIP Mnt
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata /Crydom DR06D06 provided by its distributors.

Relay SSR 11mA 32V DC-IN 6A 60V DC-OUT 4-Pin
SOLID STATE RELAY SCREW DIN RAIL, PANELMOUNT, ZERO CROSSING, 6 A, 32 V DC
Solid State Relays - Industrial Mount 6A 60VDC Out 4-32VDC In, 11mmUL
Solid State Relay, 3 Phase, Screw Clamp, DIN Rail, FET
SSR, 60VDC/6A, 4-32VDC IN, 11MM; Contact Configuration:-; Load Current:6A; Operating Voltage Max:60VDC; Relay Mounting:DIN Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:1VDC; Control Vo
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 11 / Series = SeriesOne DR / Length mm = 87.6 / Load Voltage Max. V = 60 / Load Current Max. A = 6 / Load Voltage Min. V = 1 / Load Current Min. mA = 2.5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 83.7

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS