Sensata /Crydom DC60D100

Spst-no Solid State Relay Screw Smnt, Instantaneous Mosfet, 100 A, 32 V DC
$ 167.859

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60D100.

TME

Datasheet8 pages5 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

SensataD06D100
Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
Sensata /CrydomLVD75C100H
Relay SSR 12mA 12.5V DC-IN 100A 75V DC-OUT 4-Pin
Sensata84134041
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/100A, Ac In, Zero Cross
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Schneider Electric6475AXXSZS-DC3
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 48-480AC
Solid State Relay, rohs |Omron Industrial Automation G3NA-275B-UTU-2 DC524

Descriptions

Descriptions of Sensata /Crydom DC60D100 provided by its distributors.

SPST-NO SOLID STATE RELAY SCREW SMNT, INSTANTANEOUS MOSFET, 100 A, 32 V DC
Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/100A 4-32VDC
DC RoHS Compliant CE UL Active Solid State Relay 75mus 80C 4V~32VDC 26.8mm
Solid state relay, 60 VDC, 4-32 VDC, 100 A, PCB mounting, DC60D100
Solid State Relay 14mA 32V DC-IN 100A 48V DC-OUT 4-Pin
SSR, 100A, 60VDC; Operating Voltage Min:7VDC; Operating Voltage Max:48VDC; Control Voltage DC Min:4VDC; Control Voltage DC Max:32VDC; Contact Configuration:-; Load Current:100A; Switching Mode:DC Switch; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:4V DC to 32V DC; Control Voltage Type:DC; Isolation Voltage:2500Vrms; Operating Voltage Range:7V DC to 48V DC; Surge Current:326A
Mosfet Relay, Spst, 100A, 48Vdc, Panel; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:48V; Load Current:100A; Mosfet Relay Package Style:Hockey Puck; Relay Mounting:Panel Mount; Relay Terminals:Screw Rohs Compliant: Yes |Sensata/crydom DC60D100

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS