Sensata /Crydom DC200D20C

Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/20A 4-32VDC
$ 115.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC200D20C.

TME

Datasheet8 pages5 years ago

Master Electronics

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.27%

Related Parts

Sensata /CrydomDC200D20
Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC /20A 4-32VDC
SensataDC200A20
Solid State Relays - Industrial Mount Ssr Dc Output 150Vdc/20A 90-140Vac
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D20
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 20A Load

Descriptions

Descriptions of Sensata /Crydom DC200D20C provided by its distributors.

Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/20A 4-32VDC
PM IP20 SSR 200VDC/20A, 4-32VDC
Sensata /Crydom
Relay SSR 12mA 32V DC-IN 20A 150V DC-OUT 4-Pin
Transistor Output SSR, 1-Channel, 2500V Isolation
SSR, 20A, 200VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 150V DC; Contact Configuration:-; Load Current:20A; Switching Mode:-; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:71A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS