Sensata /Crydom D53TP50C-10

Relay SSR 35mA 32V DC-IN 50A 530V AC-OUT 8-Pin
$ 299.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D53TP50C-10.

Master Electronics

Datasheet5 pages14 years ago
Datasheet6 pages8 years ago

Electro Sonic

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-04-21

Related Parts

Sensata /CrydomA53TP50D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Sensata /CrydomD53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Solid state relay, 3-pole, DIN-track mounting, 35 A, 528 VAC max
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 45A 200-480VAC, WITH HEAT SINK, DIN MOUNT

Descriptions

Descriptions of Sensata /Crydom D53TP50C-10 provided by its distributors.

Relay SSR 35mA 32V DC-IN 50A 530V AC-OUT 8-Pin
SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/50A RoHS Compliant: Yes
SOLID STATE RELAY SCREW PANEL MOUNT, RANDOM SCR, 50 A RMS, 32 V DC
SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/50A 4-32VDC I
CRYDOM D53TP50C10 Solid State Relay, 4 to 32VDC, 50A. More details: Solid State Relay, Max. Output w/Heat Sink 50A, Input Voltage 4 to 32VDC, Voltage Output 48 to 530VAC, Turns On At Random Cross, 3 Phase, Switch Type SCR, Mounting Surface, Finger Safe Yes, Case Color Gray, Standards UL, CE
Manufacturer Crydom Part No: D53TP50C-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: D53TP50C Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrang
RELAY, SSR, 50A, 530VAC, RAN; Control Voltage Range:4V DC to 32V DC; Load Current:50A; Isolation Voltage:4kV; Control Voltage Type:DC; SVHC:No SVHC (15-Dec-2010); Control Current Max:35mA; Control Current Min:24mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; External Depth:79.7mm; External Length / Height:35.4mm; External Width:103.9mm; Fixing Centres:5.1mm; Fixing Centres LxW:47.6 x 92mm; I2t:2520s; Leakage Current:3mA; Load Current RMS Max:50A; Must Actuate Voltage:4VDC; Must Release Voltage:1VDC; No. of Phases:3; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:Random Turn-On; RMS Load Current Min:0.1A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Series:53TP; Surge Current:710A; Terminal Type:Screw; Turn Off Time:8.33ms; Turn On Time:8.33ms; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D53TP50C10