Sensata /Crydom D4890-10

Relay, Solid State, Spst-no, Cur-rtg. 90A, Vol-rtg. 48-480VAC, Ctrl 3-32VDC, Panel
$ 111.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D4890-10.

IHS

Datasheet7 pages5 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-11-19

Related Parts

Sensata /CrydomHA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 90A
Sensata /CrydomHD4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata /Crydom D4890-10 provided by its distributors.

RELAY, SOLID STATE, SPST-NO, CUR-RTG. 90A, VOL-RTG. 48-480VAC, CTRL 3-32VDC, PANEL
Relay SSR 2mA 32V DC-IN 90A 530V AC-OUT 4-Pin
Solid State Relay 90A SPST-NO 32V DC Control Voltage
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:48Vrms to 530Vrms Load Current:90A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO
Solid State Relay, 90A, 4-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:90A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom D4890-10

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS