Description Solid State Panel Mount Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 60VDC Load Current:80A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = D06D / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 48 / Load Current Min. mA = 5 / Load Current Max. A = 80 / Load Voltage Min. V = 1
SSR, 80A, 60VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 60V DC; Load Current:80A; Isolation Voltage:2.5kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:32VDC; Control Voltage DC Min:3.5VDC; Current Rating:80A; External Depth:22.9mm; External Length / Height:47.5mm; External Width:45.7mm; Insulation Resistance:1000Mohm; Leakage Current:0.2mA; Load Current Min:5mA; Load Current RMS Max:80A; Load Voltage DC Max:32VDC; Load Voltage DC Min:3.5VDC; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:MOSFET; RMS Load Current Min:5mA; RMS Load Voltage Max:60VDC; Series:D06D; Single Cycle Surge Current:220A; Surge Current:220A; Terminal Type:Screw; Turn Off Time:1.0µs; Turn On Time:300µs
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: