Sensata LVD75D80

TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.008Ohm
$ 153.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LVD75D80.

JRH Electronics

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

Sensata /Crydom

element14

Inventory History

3 month trend:
-2.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomLVD75B80
SPST SOLID STATE RELAY SCREW SURFACE MOUNT, DC FET, 80 A, 12 V DC
Sensata /CrydomLVD75C80H
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75E80
Relay SSR 12mA 25V DC-IN 80A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata LVD75D80 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.008Ohm
SPST Solid State Relay Screw Surface Mount, DC FET, 80 A, 24 V dc
Relay SSR 12mA 24V DC-IN 80A 75V DC-OUT 4-Pin
Solid State Relays - Industrial Mount 48V/80A 24.0/23.5V Ctrl LVD
SSR, 48V/80A, 24/23.5VCTRL, LVD; Control Voltage Range:23V DC to 24V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:80A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:220A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND