Sensata /Crydom CXE480D5R

Ssr Relay, Pcb Mount Sip, 660Vac/5A, 15-32Vdc, In |Sensata/crydom CXE480D5R
$ 30.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CXE480D5R.

IHS

Datasheet5 pages5 years ago

Farnell

Sensata /Crydom

Electro Sonic

Master Electronics

Related Parts

SensataCX480D5
Solid state relay, 4-15 VDC, zero voltage switching, 48-660 VAC, 5 A, PCB mounting, CX480D5
Sensata /CrydomCX480D5R
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Sensata /CrydomMCX480D5
Solid state relay, 660 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, MCX480D5
LittelfuseCPC1998J
Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata /Crydom CXE480D5R provided by its distributors.

Ssr Relay, Pcb Mount Sip, 660Vac/5A, 15-32Vdc, In |Sensata/crydom CXE480D5R
Relay SSR 15mA 32V DC-IN 5A 660V AC-OUT 4-Pin SIP
Solid State Relay 5A SPST-NO 15V DC Control Voltage
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR PCB SIP 660VAC/5A, 15-32VDC,RN; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:48V AC to 660V AC; Output Type:SCR
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Load Voltage Max. V = 660 / Frequency Max. Hz = 63 / Load Current Max. A = 5 / Load Voltage Min. V = 48 / Load Current Min. mA = 60 / Switching Function = Random Turn-On / Control Voltage Min. V = 15 / Control Voltage Max. V = 32 / Height mm = 25.4 / Frequency Min. Hz = 47 / Package Type = SIP

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXE480D5-R